Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-01-2086
Newark Part No.56H7724
Product RangeMini-Fit Jr. 5559 Series
Technical Datasheet
274 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.808 |
10+ | $0.635 |
25+ | $0.584 |
50+ | $0.548 |
100+ | $0.513 |
250+ | $0.496 |
500+ | $0.475 |
1000+ | $0.421 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-2086
Newark Part No.56H7724
Product RangeMini-Fit Jr. 5559 Series
Technical Datasheet
Product RangeMini-Fit Jr. 5559 Series
No. of Positions8Positions
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts
SVHCMelamine
Technical Specifications
Product Range
Mini-Fit Jr. 5559 Series
No. of Positions
8Positions
For Use With
Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
Melamine
Alternatives for 39-01-2086
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability