Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-01-2245
Newark Part No.56H7742
Product RangeMini-Fit Jr. 5557 Series
Also Known As5557-24R-210, GTIN UPC EAN: 800753694439
Technical Datasheet
61 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.618 |
| 10+ | $0.518 |
| 25+ | $0.505 |
| 50+ | $0.480 |
| 100+ | $0.455 |
| 250+ | $0.424 |
| 500+ | $0.417 |
| 1000+ | $0.408 |
Price for:Each
Minimum: 1
Multiple: 1
$0.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-2245
Newark Part No.56H7742
Product RangeMini-Fit Jr. 5557 Series
Also Known As5557-24R-210, GTIN UPC EAN: 800753694439
Technical Datasheet
Product RangeMini-Fit Jr. 5557 Series
No. of Positions24Positions
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 39-01-2245 is a 24-way 2-row Mini-Fit Jr.™ receptacle housing, nylon body. Suitable for use with 5556, 44485 Mini-Fit crimp terminals.
- Maximum per contact current is 13A
- Natural colour
- Operating temperature range from -40 to 105°C
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 5557 Series
No. of Positions
24Positions
For Use With
Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability