Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-01-3045
Newark Part No.56H7750
Product RangeMini-Fit Jr. 5557 Series
Your Part Number
12,078 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.404 |
| 10+ | $0.341 |
| 25+ | $0.305 |
| 50+ | $0.298 |
| 100+ | $0.290 |
| 250+ | $0.258 |
| 500+ | $0.241 |
| 1000+ | $0.222 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-3045
Newark Part No.56H7750
Product RangeMini-Fit Jr. 5557 Series
Technical Datasheet
Product RangeMini-Fit Jr. 5557 Series
No. of Positions4Positions
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5556 Series & Mini-Fit Plus 45750 Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini-Fit Jr. 5557 Series
No. of Positions
4Positions
For Use With
Molex Mini-Fit Jr. 5556 Series & Mini-Fit Plus 45750 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
