Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-01-4050
Newark Part No.37B1980
Product RangeMini-Fit Jr. 5557 Series
Also Known As5557-05R2, GTIN UPC EAN: 800753584105
Your Part Number
1,981 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.372 |
| 10+ | $0.339 |
| 25+ | $0.295 |
| 50+ | $0.287 |
| 100+ | $0.279 |
| 250+ | $0.254 |
| 500+ | $0.238 |
| 1000+ | $0.224 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-4050
Newark Part No.37B1980
Product RangeMini-Fit Jr. 5557 Series
Also Known As5557-05R2, GTIN UPC EAN: 800753584105
Technical Datasheet
Product RangeMini-Fit Jr. 5557 Series
No. of Positions5Positions
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Positive locking housings
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Technical Specifications
Product Range
Mini-Fit Jr. 5557 Series
No. of Positions
5Positions
For Use With
Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
