Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No3901-2081
Newark Part No.77C6139
Product RangeMini-Fit Jr. 5559 Series
Also Known AsGTIN UPC EAN: 800753584341
Technical Datasheet
2,725 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.159 |
| 10+ | $0.159 |
| 25+ | $0.159 |
| 50+ | $0.159 |
| 100+ | $0.159 |
| 250+ | $0.159 |
| 500+ | $0.159 |
| 1000+ | $0.159 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No3901-2081
Newark Part No.77C6139
Product RangeMini-Fit Jr. 5559 Series
Also Known AsGTIN UPC EAN: 800753584341
Technical Datasheet
Product RangeMini-Fit Jr. 5559 Series
No. of Positions8Positions
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Positive locking housings
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
- Vacuum Caps
- Embossed Tape Packaging
Technical Specifications
Product Range
Mini-Fit Jr. 5559 Series
No. of Positions
8Positions
For Use With
Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 3901-2081
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability