Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39100-1810
Newark Part No.83X8168
Product RangeEurostyle 39100 Series
Also Known AsM800-01-10-5-M1, GTIN UPC EAN: 78172545128
Your Part Number
987 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.410 |
| 10+ | $3.960 |
| 25+ | $3.520 |
| 50+ | $3.240 |
| 100+ | $3.020 |
| 250+ | $2.770 |
| 500+ | $2.630 |
| 1000+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$5.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39100-1810
Newark Part No.83X8168
Product RangeEurostyle 39100 Series
Also Known AsM800-01-10-5-M1, GTIN UPC EAN: 78172545128
Technical Datasheet
No. of Rows2 Row
No. of Positions10Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing8mm
Rated Current20A
Rated Voltage600V
Product RangeEurostyle 39100 Series
SVHCLead
Product Overview
Eurostyle Two-Screw Barrier Strips are available in standard and low-profile designs with various pitch sizes to ensure best design fit.
- Dead-front construction
- Easy installation
- Modular design easily cut large blocks into smaller circuit sizes
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
8mm
Rated Voltage
600V
SVHC
Lead
No. of Positions
10Positions
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
Eurostyle 39100 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
