Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39100-2003
Newark Part No.83X8183
Product RangeEurostyle 39100 Series
Also Known AsM800-02-03-5-M1, GTIN UPC EAN: 78172545152
Your Part Number
2,208 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 10+ | $1.460 |
| 25+ | $1.390 |
| 50+ | $0.949 |
| 100+ | $0.943 |
| 250+ | $0.938 |
| 500+ | $0.927 |
| 1000+ | $0.904 |
Price for:Each
Minimum: 1
Multiple: 1
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39100-2003
Newark Part No.83X8183
Product RangeEurostyle 39100 Series
Also Known AsM800-02-03-5-M1, GTIN UPC EAN: 78172545152
Technical Datasheet
No. of Rows2 Row
No. of Positions3Positions
Wire Size AWG Min18AWG
Wire Size AWG Max10AWG
Pitch Spacing10mm
Rated Current30A
Rated Voltage600V
Product RangeEurostyle 39100 Series
SVHCLead
Product Overview
Eurostyle Two-Screw Barrier Strips are available in standard and low-profile designs with various pitch sizes to ensure best design fit.
- Dead-front construction
- Easy installation
- Modular design easily cut large blocks into smaller circuit sizes
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
18AWG
Pitch Spacing
10mm
Rated Voltage
600V
SVHC
Lead
No. of Positions
3Positions
Wire Size AWG Max
10AWG
Rated Current
30A
Product Range
Eurostyle 39100 Series
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
