Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39532-1004
Newark Part No.20M7344
Product Range39860 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.762 |
Price for:Each
Minimum: 7200
Multiple: 1800
$5,486.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39532-1004
Newark Part No.20M7344
Product Range39860 Series
Technical Datasheet
Product Range39860 Series
No. of Contacts4Contacts
Pitch Spacing5.08mm
Connector TypeTerminal Block, Eurostyle
Connector MountingPCB Mount
Wire Size AWG Max-000AWG
Wire Size AWG Min-000AWG
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
39860 Series
Pitch Spacing
5.08mm
Connector Mounting
PCB Mount
Wire Size AWG Min
-000AWG
Contact Material
Brass
No. of Contacts
4Contacts
Connector Type
Terminal Block, Eurostyle
Wire Size AWG Max
-000AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate