Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No42815-0042
Newark Part No.95M9691
Product RangeMini-Fit Sr. 42815 Series
Also Known AsGTIN UPC EAN: 756054457078
Technical Datasheet
5,537 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.080 |
25+ | $1.080 |
50+ | $1.080 |
100+ | $1.080 |
250+ | $1.010 |
500+ | $1.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No42815-0042
Newark Part No.95M9691
Product RangeMini-Fit Sr. 42815 Series
Also Known AsGTIN UPC EAN: 756054457078
Technical Datasheet
Product RangeMini-Fit Sr. 42815 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingGold Plated Contacts
For Use With-000
Wire Size AWG Min16AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 42815-0042 is a Mini-Fit Sr.™ female crimp terminal with gold-plated copper alloy contacts, for 16 to 14AWG wire. This 42815 series terminal can be used with 42816, 43914 series Mini-Fit Sr.™ receptacle housing, suitable for power application.
- Current rating per contact is 50A
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
Mini-Fit Sr. 42815 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
16AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
-000
Contact Material
Copper Alloy
Alternatives for 42815-0042
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability