Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No42816-0612
Newark Part No.38C9792
Product RangeMini-Fit Sr. 42816
Also Known AsGTIN UPC EAN: 800753749801
Technical Datasheet
656 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.240 |
10+ | $1.240 |
25+ | $1.220 |
50+ | $1.170 |
100+ | $1.120 |
250+ | $1.020 |
500+ | $0.971 |
Price for:Each
Minimum: 1
Multiple: 1
$1.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No42816-0612
Newark Part No.38C9792
Product RangeMini-Fit Sr. 42816
Also Known AsGTIN UPC EAN: 800753749801
Technical Datasheet
Product RangeMini-Fit Sr. 42816
No. of Positions6Positions
Pitch Spacing10mm
For Use With42815 Female Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 50A maximum current
- Integrally moulded TPA on single row product (TPA is a separate piece, 43980, for dual row)
- Polarized housing design
- First-Mate Last-Break (FMLB) option
- Metal PCB retention clips
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
Mini-Fit Sr. 42816
No. of Positions
6Positions
For Use With
42815 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
10mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability