Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No42817-0032
Newark Part No.37AC1162
Product RangeMini-Fit Sr. 42817
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price |
---|---|
2500+ | $1.880 |
5000+ | $1.780 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$4,700.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No42817-0032
Newark Part No.37AC1162
Product RangeMini-Fit Sr. 42817
Technical Datasheet
Product RangeMini-Fit Sr. 42817
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min-
Contact MaterialCopper Alloy
Technical Specifications
Product Range
Mini-Fit Sr. 42817
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
8AWG
For Use With
Molex Mini-Fit Sr. 42818 & 43938 Series Plug Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Alternatives for 42817-0032
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate