Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No42818-0312
Newark Part No.56H9106
Product RangeMini-Fit Sr. 42818
Also Known AsGTIN UPC EAN: 800754382045
Technical Datasheet
625 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.849 |
10+ | $0.779 |
25+ | $0.779 |
50+ | $0.779 |
100+ | $0.779 |
250+ | $0.779 |
500+ | $0.723 |
1000+ | $0.723 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No42818-0312
Newark Part No.56H9106
Product RangeMini-Fit Sr. 42818
Also Known AsGTIN UPC EAN: 800754382045
Technical Datasheet
Pitch Spacing10mm
Product RangeMini-Fit Sr. 42818
No. of Positions3Positions
For Use With42817 Crimp Terminal
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 42818-0312 is a 3-position Plug Housing made of black polyester. The 42818 series 10.00mm pitch Mini-Fit Sr.™ single row male crimp housing mates with the 42816-0312 housing. It is suitable for use with the terminal position assurance (TPA™) clip included 42817 male crimp terminals.
- Prevents terminal back-out
- UL94V-0 Flammability rating
- 50A Maximum rated current
Applications
Commercial, Automotive, Consumer Electronics, Industrial, Automation & Process Control, Medical, Communications & Networking
Technical Specifications
Pitch Spacing
10mm
Gender
Plug
For Use With
42817 Crimp Terminal
Product Range
Mini-Fit Sr. 42818
No. of Positions
3Positions
SVHC
No SVHC (21-Jan-2025)
Alternatives for 42818-0312
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability