Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No42819-2213
Newark Part No.61H8951
Product RangeMini-Fit Sr. 42819 Series
Also Known AsGTIN UPC EAN: 800756508481
Your Part Number
11,195 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 25+ | $5.550 |
| 50+ | $5.460 |
| 100+ | $5.020 |
| 250+ | $4.890 |
Price for:Each
Minimum: 32
Multiple: 1
$177.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No42819-2213
Newark Part No.61H8951
Product RangeMini-Fit Sr. 42819 Series
Also Known AsGTIN UPC EAN: 800756508481
Technical Datasheet
Connector SystemsPower, Wire-to-Board
Pitch Spacing10mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMini-Fit Sr. 42819 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
Mini-Fit Sr. Power Connectors are compact 10mm pitch suitable for wire to wire and wire to board applications. These high power connectors support up to a 50A current rating with superb electrical reliability.
- Polarized housing prevents connector mis-mating
- Fully isolated terminals
- Terminal provides four point of contact using two independent beams
- Terminal position assurance (TPA) retainer prevents terminal back-out
Applications
Commercial Vehicle, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
10mm
No. of Contacts
2Contacts
Product Range
Mini-Fit Sr. 42819 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
