Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43020-0409
Newark Part No.01Y2995
Product RangeMicro-Fit 3.0 43020 Series
Technical Datasheet
6,709 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.161 |
10+ | $0.161 |
25+ | $0.161 |
50+ | $0.161 |
100+ | $0.161 |
250+ | $0.161 |
500+ | $0.161 |
1000+ | $0.161 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43020-0409
Newark Part No.01Y2995
Product RangeMicro-Fit 3.0 43020 Series
Technical Datasheet
Product RangeMicro-Fit 3.0 43020 Series
No. of Positions4Positions
Pitch Spacing3mm
For Use WithMolex Micro-Fit 3.0 43031 Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Micro-Fit 3.0 43020 Series
No. of Positions
4Positions
For Use With
Molex Micro-Fit 3.0 43031 Series Pin Contacts
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability