Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43025-0608
Newark Part No.71P7667
Product RangeMicro-Fit 3.0 43025 Series
Also Known AsGTIN UPC EAN: 883906102159
Technical Datasheet
37 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.726 |
10+ | $0.597 |
25+ | $0.550 |
50+ | $0.525 |
100+ | $0.498 |
250+ | $0.449 |
500+ | $0.431 |
1000+ | $0.413 |
Price for:Each
Minimum: 1
Multiple: 1
$0.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43025-0608
Newark Part No.71P7667
Product RangeMicro-Fit 3.0 43025 Series
Also Known AsGTIN UPC EAN: 883906102159
Technical Datasheet
Product RangeMicro-Fit 3.0 43025 Series
No. of Positions6Positions
Pitch Spacing3mm
For Use WithMicro-Fit 3.0 Crimp Socket Terminals
SVHCNo SVHC (21-Jan-2025)
Product Overview
Micro-Fit 3.0 Connectors offer 8.5A of current with 3mm pitch in a compact package for wire to wire and wire to board configurations.
- High temperature LCP headers
- Fully polarized housing and fully isolated terminals
- Positive latching prevents accidental disconnects
- Locking tang on terminals
Applications
Automotive, Consumer Electronics, Medical, Communications & Networking, Alternative Energy
Technical Specifications
Product Range
Micro-Fit 3.0 43025 Series
No. of Positions
6Positions
For Use With
Micro-Fit 3.0 Crimp Socket Terminals
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability