Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43030-0002
Newark Part No.23M6428
Product RangeMicro-Fit 3.0 43030 Series
Also Known AsGTIN UPC EAN: 800753683662
Technical Datasheet
41,406 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43030-0002
Newark Part No.23M6428
Product RangeMicro-Fit 3.0 43030 Series
Also Known AsGTIN UPC EAN: 800753683662
Technical Datasheet
Product RangeMicro-Fit 3.0 43030 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
For Use WithMicro-Fit 3.0 Housings
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 43030-0002 is a Micro-Fit 3.0™ female socket crimp terminal made of phosphor bronze with gold plated finish. This 43030 series female crimp terminal accepts 24 to 20AWG wire. The socket terminal mates with 43031 Micro-Fit 3.0™ male crimp terminals. It can be used with 43025, 43645 Micro-Fit 3.0™ receptacle housings and 44133 Micro-Fit BMI™ panel mount receptacle housings. The terminal is suitable for power applications.
- Locking tab on terminal secures terminal in housing
- Maximum current per contact is 8.5A
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
Micro-Fit 3.0 43030 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Micro-Fit 3.0 Housings
Contact Material
Phosphor Bronze
Alternatives for 43030-0002
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability