Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43031-0005
Newark Part No.
Full Reel28X2755
Cut Tape90C0515
Product RangeMicro-Fit 3.0 43031 Series
Also Known AsGTIN UPC EAN: 800754369497
Your Part Number
Technical Datasheet
39,030 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.143 |
| 25+ | $0.133 |
| 100+ | $0.122 |
| 250+ | $0.112 |
| 500+ | $0.106 |
| 1000+ | $0.101 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.075 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43031-0005
Newark Part No.
Full Reel28X2755
Cut Tape90C0515
Product RangeMicro-Fit 3.0 43031 Series
Also Known AsGTIN UPC EAN: 800754369497
Technical Datasheet
Product RangeMicro-Fit 3.0 43031 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingGold Plated Contacts
For Use With-000
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Product Overview
Micro-Fit 3.0 Connectors offer 8.5A of current with 3mm pitch in a compact package for wire to wire and wire to board configurations.
- High temperature LCP headers
- Fully polarized housing and fully isolated terminals
- Positive latching prevents accidental disconnects
- Locking tang on terminals
Applications
Automotive, Consumer Electronics, Medical, Communications & Networking, Alternative Energy
Technical Specifications
Product Range
Micro-Fit 3.0 43031 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
26AWG
For Use With
-000
Contact Material
Phosphor Bronze
Alternatives for 43031-0005
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability