Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43031-0008
Newark Part No.96C8691
Product RangeMicro-Fit 3.0 43031 Series
Also Known AsGTIN UPC EAN: 800754369558
Technical Datasheet
36,480 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $0.276 | 
| 10+ | $0.237 | 
| 25+ | $0.196 | 
| 50+ | $0.188 | 
| 100+ | $0.182 | 
| 250+ | $0.168 | 
| 500+ | $0.166 | 
| 1000+ | $0.165 | 
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43031-0008
Newark Part No.96C8691
Product RangeMicro-Fit 3.0 43031 Series
Also Known AsGTIN UPC EAN: 800754369558
Technical Datasheet
Product RangeMicro-Fit 3.0 43031 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
For Use WithMicro-Fit 3.0 Housings
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 43031-0008 is a Micro-Fit 3.0™ male pin crimp terminal made of phosphor bronze with gold plated finish. This 43031 series male crimp terminal accepts 24 to 20AWG wire. The pin terminal mates with 43030 Micro-Fit 3.0™ female crimp terminals. It can be used with 43020, 43640 Micro-Fit 3.0™ receptacle housings and 44300 Micro-Fit BMI™ panel mount plug housings. The terminal is suitable for power applications.
- Locking tab on terminal secures terminal in housing
 
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
Micro-Fit 3.0 43031 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Micro-Fit 3.0 Housings
Contact Material
Phosphor Bronze
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate