Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43640-0200
Newark Part No.02H5849
Product RangeMicro-Fit 3.0 43640
Technical Datasheet
207,362 In Stock
Need more?
2447 Delivery in 1-3 Business Days(US stock)
204915 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.341 |
10+ | $0.293 |
25+ | $0.264 |
50+ | $0.253 |
100+ | $0.242 |
250+ | $0.217 |
500+ | $0.206 |
1000+ | $0.194 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43640-0200
Newark Part No.02H5849
Product RangeMicro-Fit 3.0 43640
Technical Datasheet
Product RangeMicro-Fit 3.0 43640
No. of Positions2Positions
Pitch Spacing3mm
For Use WithMolex Micro-Fit 3.0 43031 Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Micro-Fit 3.0 43640
No. of Positions
2Positions
For Use With
Molex Micro-Fit 3.0 43031 Series Pin Contacts
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate