New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Plug & Socket Connectors & Components
                      4. Plug & Socket Connector Housings
                      Print Page

                      43645-0300

                      Connector Housing, Single Row, Micro-Fit 3.0 43645 Series, Receptacle, 3 Positions, 3 mm

                      Date/Lot Code

                      MOLEX 43645-0300
                      MOLEX 43645-0300
                      MOLEX 43645-0300
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No43645-0300
                      Newark Part No.57H0285
                      Product RangeMicro-Fit 3.0 43645 Series
                      Also Known AsGTIN UPC EAN: 800754366175
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5,500 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.393
                      10+$0.336
                      25+$0.301
                      50+$0.294
                      100+$0.286
                      250+$0.256
                      500+$0.250
                      1000+$0.243
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.39
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No43645-0300
                      Newark Part No.57H0285
                      Product RangeMicro-Fit 3.0 43645 Series
                      Also Known AsGTIN UPC EAN: 800754366175
                      Technical Datasheet

                      Data Sheet

                      Product RangeMicro-Fit 3.0 43645 Series
                      GenderReceptacle(View Associated Connectors)
                      No. of Positions3Positions
                      Pitch Spacing3mm
                      For Use WithMicro-Fit 3.0 Crimp Socket Terminals
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      43645-0300 is a 43645 series, single row, 3 circuits Micro-Fit 3.0 receptacle housing. Mates with 43640 Micro-Fit 3.0 single row plug housings, 200875 Micro-Fit TPA single row plug housings, 43650 Micro-Fit 3.0 single row headers, 214752 Micro-Fit 3.0 Male-to-Micro-Fit 3.0 Male Off-the-Shelf (OTS) cable assemblies, 214753 Micro-Fit 3.0 Male-to-Pigtail Off-the-Shelf (OTS) cable assemblies. For use with pre-crimped lead Micro-Fit 3.0 female-to-Micro-Fit 3.0 female (0797580002, 0797580004, 0797580010, 0797580012), 43030 Micro-Fit 3.0 female crimp terminals, 46235 Micro-Fit reduced mating force female crimp terminals, 214760 pre-crimped lead Micro-Fit 3.0 female-to-Micro-Fit 3.0 female, 214761 pre-crimped lead Micro-Fit 3.0 female-to-pigtail.

                      • Black nylon resin
                      • UL 94V-0 flammability rating
                      • Lock to mating part
                      • Polarized to mating part
                      • Operating temperature range from -40° to +105°C
                      • Locking tang on terminal

                      Technical Specifications

                      Product Range

                      Micro-Fit 3.0 43645 Series

                      No. of Positions

                      3Positions

                      For Use With

                      Micro-Fit 3.0 Crimp Socket Terminals

                      Gender

                      Receptacle

                      Pitch Spacing

                      3mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (5)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      3D Product Image EN

                      Drawing EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.