Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No44170-0003
Newark Part No.18M8126
Product Range44170 Series
Also Known AsGTIN UPC EAN: 800753002494
Technical Datasheet
100 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $53.500 |
5+ | $51.910 |
10+ | $50.330 |
25+ | $47.160 |
50+ | $45.600 |
100+ | $41.770 |
250+ | $40.960 |
Price for:Each
Minimum: 2
Multiple: 1
$107.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No44170-0003
Newark Part No.18M8126
Product Range44170 Series
Also Known AsGTIN UPC EAN: 800753002494
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeModular Jack
GenderJack
Port Configuration2 x 8 (Stacked)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Positions8Positions
LAN CategoryCat5, Cat5e
Connector MountingThrough Hole Mount
No. of Ports16Ports
Connector OrientationRight Angle
Contact Termination TypeThrough Hole
ShieldingShielded
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWith Light Pipe
Product Range44170 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Connector Type
RJ45
Gender
Jack
No. of Contacts
8Contacts
No. of Positions
8Positions
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Shielding
Shielded
Contact Material
Phosphor Bronze
Light Pipes
With Light Pipe
SVHC
No SVHC (25-Jun-2020)
Modular Connector Type
Modular Jack
Port Configuration
2 x 8 (Stacked)
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat5, Cat5e
No. of Ports
16Ports
Contact Termination Type
Through Hole
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
44170 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate