Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No45130-0203
Newark Part No.15AC7103
Product RangeNano-Fit OTS 45130 Series
1,998 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.510 |
10+ | $3.420 |
25+ | $3.330 |
50+ | $3.260 |
100+ | $3.190 |
250+ | $3.120 |
Price for:Each
Minimum: 1
Multiple: 1
$3.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No45130-0203
Newark Part No.15AC7103
Product RangeNano-Fit OTS 45130 Series
Connector Type ANano-Fit 2 Position Receptacle
Connector to ConnectorNano-Fit Receptacle to Nano-Fit Receptacle
Connector Type BNano-Fit 2 Position Receptacle
No. of Positions2Positions
Connector Pitch2.5mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeNano-Fit OTS 45130 Series
Wire Gauge20AWG
Jacket ColorBlack
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
Nano-Fit 2 Position Receptacle
Connector Type B
Nano-Fit 2 Position Receptacle
Connector Pitch
2.5mm
Cable Length - Metric
300mm
Product Range
Nano-Fit OTS 45130 Series
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Connector to Connector
Nano-Fit Receptacle to Nano-Fit Receptacle
No. of Positions
2Positions
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
20AWG
RoHS Phthalates Compliant
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate