Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No45130-0403
Newark Part No.13AC1506
Product RangeNano-Fit OTS 45130 Series
Also Known AsGTIN UPC EAN: 191128142120
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
250+ | $3.930 |
Price for:Each
Minimum: 2000
Multiple: 100
$7,860.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No45130-0403
Newark Part No.13AC1506
Product RangeNano-Fit OTS 45130 Series
Also Known AsGTIN UPC EAN: 191128142120
Technical Datasheet
Connector Type ANano-Fit 4 Position Receptacle
Connector to ConnectorNano-Fit Receptacle to Nano-Fit Receptacle
Connector Type BNano-Fit 4 Position Receptacle
No. of Positions4Positions
Connector Pitch2.5mm
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeNano-Fit OTS 45130 Series
Wire Gauge20AWG
Jacket ColorBlack
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Nano-Fit TPA OTS discrete cable assembly carries 6.5A current in a small package
- Pin-to-pin mapping from receptacle to PCB header
- Space savings for design flexibility
Applications
Consumer Electronics, Commercial Vehicle, Industrial, Medical
Technical Specifications
Connector Type A
Nano-Fit 4 Position Receptacle
Connector Type B
Nano-Fit 4 Position Receptacle
Connector Pitch
2.5mm
Cable Length - Imperial
11.8"
Wire Gauge
20AWG
SVHC
No SVHC (21-Jan-2025)
Connector to Connector
Nano-Fit Receptacle to Nano-Fit Receptacle
No. of Positions
4Positions
Cable Length - Metric
300mm
Product Range
Nano-Fit OTS 45130 Series
Jacket Color
Black
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate