Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45136-0410
Newark Part No.51AC7487
Product RangeMega-Fit OTS 45136 Series
Also Known AsGTIN UPC EAN: 191128777841
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.220 |
| 5+ | $11.190 |
| 10+ | $10.150 |
| 25+ | $9.740 |
| 50+ | $9.280 |
| 100+ | $8.820 |
| 250+ | $7.740 |
Price for:Each
Minimum: 1
Multiple: 1
$12.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45136-0410
Newark Part No.51AC7487
Product RangeMega-Fit OTS 45136 Series
Also Known AsGTIN UPC EAN: 191128777841
Technical Datasheet
Connector to ConnectorMega-Fit Receptacle to Mega-Fit Receptacle
Connector Type AMega-Fit 4 Position Receptacle
Connector Type BMega-Fit 4 Position Receptacle
No. of Positions4Positions
Connector Pitch5.7mm
No. of Rows2 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMega-Fit OTS 45136 Series
Wire Gauge12AWG
Jacket ColorBlack
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Product Overview
- Mega-Fit OTS discrete cable assembly delivers 23A per circuit with 5.70mm pitch
- Pin-to-pin mapping from receptacle to PCB header
Applications
Consumer Electronics, Commercial Vehicle, Industrial
Technical Specifications
Connector to Connector
Mega-Fit Receptacle to Mega-Fit Receptacle
Connector Type B
Mega-Fit 4 Position Receptacle
Connector Pitch
5.7mm
Cable Length - Metric
1m
Product Range
Mega-Fit OTS 45136 Series
Jacket Color
Black
Connector Type A
Mega-Fit 4 Position Receptacle
No. of Positions
4Positions
No. of Rows
2 Row
Cable Length - Imperial
3.3ft
Wire Gauge
12AWG
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
