Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No46556-4145
Newark Part No.92P7471
Product RangeSEARAY Slim 46556 Series
Also Known AsGTIN UPC EAN: 800756842844
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
100+ | $19.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 300
Multiple: 300
$5,895.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No46556-4145
Newark Part No.92P7471
Product RangeSEARAY Slim 46556 Series
Also Known AsGTIN UPC EAN: 800756842844
Technical Datasheet
Mezzanine Connector TypeHeader
Product RangeSEARAY Slim 46556 Series
Pitch Spacing1.27mm
No. of Rows4Rows
No. of Contacts160Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Data rate up to 12.5 Gbps
- Multiple stack heights and circuit options
- SEARAY footprint (1.27 by 1.27mm)
- Molex’s unique patented solder-charge technology
- Robust guidance and polarization design
- Narrow body design
- Solder precisely stamped onto terminals
- Guide posts
Technical Specifications
Mezzanine Connector Type
Header
Pitch Spacing
1.27mm
No. of Contacts
160Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Product Range
SEARAY Slim 46556 Series
No. of Rows
4Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Alternatives for 46556-4145
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate