Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No46557-2145
Newark Part No.92P7477
Product RangeSEARAY 46557 Series
Also Known AsGTIN UPC EAN: 800756911830
Technical Datasheet
Packaging Options
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
| 10+ | $3.320 |
| 25+ | $3.320 |
| 50+ | $3.320 |
| 100+ | $3.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No46557-2145
Newark Part No.92P7477
Product RangeSEARAY 46557 Series
Also Known AsGTIN UPC EAN: 800756911830
Technical Datasheet
Product RangeSEARAY 46557 Series
Mezzanine Connector TypeReceptacle
Pitch Spacing1.27mm
No. of Rows4Rows
No. of Contacts80Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Product Overview
SEARAY slim receptacle connector with pegs address thermal management issues with a narrow body design to provide optimal airflow.
- High temperature thermoplastic material
- Polarization design
- 1.27 by 1.27mm pitch grid
- Current rating is 2.7A
- Voltage rating is 240VAC
- Solder-charge technology
Applications
Data / Computing, Defence, Military & Aerospace, Medical, Telecommunications
Technical Specifications
Product Range
SEARAY 46557 Series
Gender
Receptacle
No. of Rows
4Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Mezzanine Connector Type
Receptacle
Pitch Spacing
1.27mm
No. of Contacts
80Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability