Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No46765-2001
Newark Part No.52R4502
Product Range46765 Series
Also Known AsGTIN UPC EAN: 883906964047
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$6,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No46765-2001
Newark Part No.52R4502
Product Range46765 Series
Also Known AsGTIN UPC EAN: 883906964047
Technical Datasheet
No. of Contacts19Contacts
Connector MountingSurface Mount
Contact TerminationSurface Mount Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialMetallised Plastic Body
Product Range46765 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
0.40mm pitch micro HDMI connector mates with 68786 series Micro HDMI cable assemblies. This connector satisfies HDMI 1.4 specification mechanical and electrical requirements.
- SMT right-angle receptacle
- Hybrid mount comprise vertical and horizontal type shell tabs
- Space saving
Applications
Portable Devices, Smartphones
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Product Range
46765 Series
Gender
Receptacle
Contact Termination
Surface Mount Right Angle
Connector Body Material
Metallised Plastic Body
SVHC
No SVHC (25-Jun-2025)
Alternatives for 46765-2001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability