Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No47286-1001
Newark Part No.09AH3334
Product Range47286 Series
Technical Datasheet
326 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.505 |
25+ | $0.463 |
100+ | $0.427 |
250+ | $0.427 |
500+ | $0.427 |
1000+ | $0.427 |
2500+ | $0.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No47286-1001
Newark Part No.09AH3334
Product Range47286 Series
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating200V
No. of Contacts4 Contact
Contact GenderPin
Battery TerminalsSMD
Product Range47286 Series
Alternatives for 47286-1001
1 Product Found
Technical Specifications
Contact Material
Copper Alloy
No. of Contacts
4 Contact
Battery Terminals
SMD
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
200V
Contact Gender
Pin
Product Range
47286 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability