Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No47352-1001
Newark Part No.41Y0640
Product Range47352 Series
Also Known AsGTIN UPC EAN: 822350373722
Technical Datasheet
Packaging Options
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.700 |
10+ | $4.060 |
25+ | $3.860 |
50+ | $3.660 |
100+ | $3.500 |
250+ | $3.300 |
500+ | $3.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No47352-1001
Newark Part No.41Y0640
Product Range47352 Series
Also Known AsGTIN UPC EAN: 822350373722
Technical Datasheet
Product Range47352 Series
Connector TypeMicro SD
Insert & Eject MechanismPush-Push
Memory / Card TypeMicroSD
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 47352-1001 is a 8-circuit 1.10mm pitch push-push type microSD card connector with VSS (supply voltage ground) detect switch and gold-plated copper contacts. This 47352 series card connector is made of high temperature thermoplastic, can be used with microSD card.
- Black colour
- UL94V-0 flammability rating
- Current rating per contact is 0.5A
- Voltage rating is 100VDC
- Temperature range from -20 to 85°C
Technical Specifications
Product Range
47352 Series
Insert & Eject Mechanism
Push-Push
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
Connector Type
Micro SD
Memory / Card Type
MicroSD
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Alternatives for 47352-1001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability