Print Page
518 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.66 |
| 10+ | $3.21 |
| 25+ | $3.02 |
| 50+ | $2.90 |
| 100+ | $2.79 |
| 250+ | $2.72 |
| 500+ | $2.68 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $2.93 |
| 1200+ | $2.89 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47553-2001
Newark Part No.
Full Reel29AH8823
Re-Reel99Y4503
Cut Tape99Y4503
Product Range47553
Technical Datasheet
Memory / Card TypeMini SIM
Insert & Eject MechanismPush-Push
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range47553
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory / Card Type
Mini SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Insert & Eject Mechanism
Push-Push
Contact Material
Copper Alloy
Product Range
47553
Alternatives for 47553-2001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate