Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No47950-1011
Newark Part No.65T2757
Product Range47950 Series
Also Known AsGTIN UPC EAN: 884982682047
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.855 |
10+ | $0.855 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No47950-1011
Newark Part No.65T2757
Product Range47950 Series
Also Known AsGTIN UPC EAN: 884982682047
Technical Datasheet
Antenna TypeWiFi
Frequency Min4.8GHz
Frequency Max5.9GHz
Antenna MountingAdhesive
Gain4.8dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range47950 Series
Product Overview
- 2.4GHz/5GHz Wi-Fi stand-alone flexible antenna
- 150mm cable length
- Omnidirectional radiation
- Adhesive mounting
- 35.90mm x 15.90mm x 0.10mm (L x W x H) size
Technical Specifications
Antenna Type
WiFi
Frequency Max
5.9GHz
Gain
4.8dBi
Input Impedance
50ohm
Product Range
47950 Series
Frequency Min
4.8GHz
Antenna Mounting
Adhesive
Input Power
2W
Antenna Polarization
Linear
SVHC
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability