New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. USB Connectors & Adapters
                      4. USB Connectors
                      Print Page

                      48037-1000

                      USB Connector, USB Type A, USB 2.0, Plug, 4 Positions, Surface Mount, Right Angle

                      Date/Lot Code

                      MOLEX 48037-1000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No48037-1000
                      Newark Part No.01J8375
                      Product Range48037 Series
                      Also Known AsGTIN UPC EAN: 822348097975
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      28 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.800
                      10+$1.600
                      25+$1.530
                      50+$1.500
                      100+$1.430
                      250+$1.310
                      500+$1.210
                      1000+$1.110
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No48037-1000
                      Newark Part No.01J8375
                      Product Range48037 Series
                      Also Known AsGTIN UPC EAN: 822348097975
                      Technical Datasheet

                      Data Sheet

                      USB Connector TypeUSB Type A
                      USB StandardUSB 2.0
                      GenderPlug(View Associated Connectors)
                      No. of Positions4Positions
                      Connector MountingSurface Mount
                      OrientationRight Angle
                      Contact MaterialBrass
                      Contact PlatingGold Plated Contacts
                      Product Range48037 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 48037-1000 is a 4-way 1-row right angle Type A Universal Serial Bus (USB) shielded I/O plug with gold-plated brass contacts. The 48037 series surface mount plug is suitable for wire-to-board applications. It mates with USB Type A receptacle. Industry standard USB connectors and cable assemblies provide connection for power and data exchange without the need for a host PC across a variety of industries. The Universal Serial Bus was developed in 1996 to integrate a variety of existing PC I/O ports into a single interface with hot-plugging, automatic configuration capabilities and increased bandwidth to enhance serial I/O throughput for a wide range of peripherals.

                      • Lock to mating part
                      • Keying to mating part
                      • Polarized to mating part
                      • Polarized to PCB
                      • Superior shielding against RFI and EMI
                      • Bevelled metal pins provides ground to PCB and strong board retention
                      • Maximum current per contact is 1.5A
                      • Maximum voltage is 150VAC (RMS)

                      Technical Specifications

                      USB Connector Type

                      USB Type A

                      Gender

                      Plug

                      Connector Mounting

                      Surface Mount

                      Contact Material

                      Brass

                      Product Range

                      48037 Series

                      USB Standard

                      USB 2.0

                      No. of Positions

                      4Positions

                      Orientation

                      Right Angle

                      Contact Plating

                      Gold Plated Contacts

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (5)

                      CAD Multiple Formats EN

                      Drawing EN

                      Technical Data Sheet EN

                      3D Product Image EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.