Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-37-5053
Newark Part No.50H7041
Product RangeMini-SPOX 5264
Also Known As5264-05, GTIN UPC EAN: 800753725249
Your Part Number
18,785 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.169 | $0.050 |
| 10+ | $0.143 | $0.050 |
| 25+ | $0.127 | $0.050 |
| 50+ | $0.125 | $0.050 |
| 100+ | $0.121 | $0.050 |
| 250+ | $0.108 | $0.050 |
| 500+ | $0.101 | $0.050 |
| 1000+ | $0.095 | $0.050 |
Price for:Each
Minimum: 1
Multiple: 1
$0.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-37-5053
Newark Part No.50H7041
Product RangeMini-SPOX 5264
Also Known As5264-05, GTIN UPC EAN: 800753725249
Technical Datasheet
Product RangeMini-SPOX 5264
No. of Positions5Positions
Pitch Spacing2.5mm
For Use With5263 Crimp Terminal
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Friction locks
- Polarization keys
- W-to-B, W-to-W, B-to-B
Technical Specifications
Product Range
Mini-SPOX 5264
Gender
Receptacle
For Use With
5263 Crimp Terminal
No. of Positions
5Positions
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
