Print Page
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.802 |
| 25+ | $0.781 |
| 50+ | $0.759 |
| 100+ | $0.740 |
| 250+ | $0.717 |
| 500+ | $0.698 |
| 1000+ | $0.682 |
Price for:Each
Minimum: 10
Multiple: 10
$8.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-57-9012
Newark Part No.39AH6266
Product RangeSL 70066
Technical Datasheet
Product RangeSL 70066
No. of Positions12Positions
Pitch Spacing2.54mm
For Use With70058, 71851 Series Female Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SL 70066
No. of Positions
12Positions
For Use With
70058, 71851 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate