Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1000+ | $0.399 |
Price for:Each
Minimum: 4000
Multiple: 4000
$1,596.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-57-9014
Newark Part No.57H1830
Product RangeSL Series
Also Known AsGTIN UPC EAN: 0050579014
Product RangeSL Series
No. of Positions14Positions
Pitch Spacing2.54mm
For Use With70058, 71851 Series Female Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SL Series
No. of Positions
14Positions
For Use With
70058, 71851 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate