Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No50-57-9407
Newark Part No.57H1893
Product RangeCyClone 70066
Also Known As70066-0181, GTIN UPC EAN: 800753724679
Technical Datasheet
269 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.458 |
| 10+ | $0.334 |
| 25+ | $0.304 |
| 50+ | $0.296 |
| 100+ | $0.288 |
| 250+ | $0.268 |
| 500+ | $0.261 |
| 1000+ | $0.256 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-57-9407
Newark Part No.57H1893
Product RangeCyClone 70066
Also Known As70066-0181, GTIN UPC EAN: 800753724679
Technical Datasheet
Product RangeCyClone 70066
No. of Positions7Positions
Pitch Spacing2.54mm
For Use With70058, 71851 Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 2.54mm pitch
- Discrete wire, FFC and IDT crimp
- Low-profile, stackable housing, vertical and right-angle headers
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
CyClone 70066
No. of Positions
7Positions
For Use With
70058, 71851 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability