Print Page
8,396 In Stock
Need more?
1296 Delivery in 1-3 Business Days(US stock)
7100 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.447 |
| 10+ | $0.382 |
| 25+ | $0.347 |
| 50+ | $0.340 |
| 100+ | $0.332 |
| 250+ | $0.289 |
| 500+ | $0.282 |
| 1000+ | $0.274 |
Price for:Each
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-57-9503
Newark Part No.01AH1325
Product RangeSL 70066
Technical Datasheet
Product RangeSL 70066
No. of Positions3Positions
Pitch Spacing2.54mm
For Use With70058, 71851 Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SL 70066
No. of Positions
3Positions
For Use With
70058, 71851 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate