Print Page
Image is for illustrative purposes only. Please refer to product description.
168 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.310 |
10+ | $1.060 |
25+ | $1.050 |
50+ | $1.040 |
100+ | $1.020 |
250+ | $1.020 |
500+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-65-0206
Newark Part No.92AJ7531
Technical Datasheet
Accessory TypeBackshell
For Use WithMolex 70400 Series Housings
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialPET (Polyester) Body
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
PET (Polyester) Body
For Use With
Molex 70400 Series Housings
Cable Exit Angle
180°
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate