Print Page
39 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.135 |
10+ | $0.109 |
25+ | $0.099 |
50+ | $0.098 |
100+ | $0.096 |
250+ | $0.088 |
500+ | $0.083 |
1000+ | $0.076 |
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-84-1010
Newark Part No.39AH6290
Product RangeMLX 42021
Technical Datasheet
Product RangeMLX 42021
No. of Positions1Positions
Pitch Spacing-
For Use WithMolex 36663, 36664, 42023, 42024 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MLX 42021
No. of Positions
1Positions
For Use With
Molex 36663, 36664, 42023, 42024 Series Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate