Print Page
10,152 In Stock
Need more?
434 Delivery in 1-3 Business Days(US stock)
9718 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.279 |
10+ | $0.251 |
25+ | $0.224 |
50+ | $0.220 |
100+ | $0.215 |
250+ | $0.195 |
500+ | $0.193 |
1000+ | $0.191 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-84-1030
Newark Part No.64T4822
Product RangeMLX 42021
Also Known As42021-3A, GTIN UPC EAN: 800753577527
Technical Datasheet
Product RangeMLX 42021
No. of Positions3Positions
Pitch Spacing6.35mm
For Use WithMolex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Positive locking
- Fully isolated contacts
- Housing will accept male or female terminals
- Two, 3/8" studs incorporated to terminate large gauge wires (ground block)
Technical Specifications
Product Range
MLX 42021
No. of Positions
3Positions
For Use With
Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
Gender
Plug
Pitch Spacing
6.35mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate