Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No50-84-2030
Newark Part No.57H2041
Product RangeMLX 42022 Series
Technical Datasheet
7,629 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.195 |
10+ | $0.195 |
25+ | $0.165 |
50+ | $0.160 |
100+ | $0.154 |
250+ | $0.150 |
500+ | $0.143 |
1000+ | $0.136 |
Price for:Each
Minimum: 1
Multiple: 1
$0.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-84-2030
Newark Part No.57H2041
Product RangeMLX 42022 Series
Technical Datasheet
Product RangeMLX 42022 Series
No. of Positions3Positions
Pitch Spacing6.35mm
For Use WithMolex MLX 42023 Series Male, 42024 Series Female Crimp Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MLX 42022 Series
No. of Positions
3Positions
For Use With
Molex MLX 42023 Series Male, 42024 Series Female Crimp Contacts
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability