Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.896 |
| 25+ | $0.895 |
| 50+ | $0.883 |
| 100+ | $0.871 |
| 250+ | $0.856 |
| 500+ | $0.840 |
| 1000+ | $0.824 |
Price for:Each
Minimum: 10
Multiple: 10
$8.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-84-2092
Newark Part No.01AH1337
Product RangeMLX 42022
Technical Datasheet
Product RangeMLX 42022
No. of Positions9Positions
Pitch Spacing6.35mm
For Use WithMolex MLX 42023, 42024 Series Pin & Socket Contacts
SVHCMelamine (07-Nov-2024)
Technical Specifications
Product Range
MLX 42022
No. of Positions
9Positions
For Use With
Molex MLX 42023, 42024 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
Melamine (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate