Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No500762-0481
Newark Part No.55W4556
Product RangeCMC 500762 Series
Also Known AsGTIN UPC EAN: 822350664622
Your Part Number
468 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.940 |
| 5+ | $14.370 |
| 10+ | $13.800 |
| 25+ | $13.790 |
| 50+ | $13.270 |
| 100+ | $12.710 |
| 250+ | $12.650 |
Price for:Each
Minimum: 1
Multiple: 1
$14.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No500762-0481
Newark Part No.55W4556
Product RangeCMC 500762 Series
Also Known AsGTIN UPC EAN: 822350664622
Technical Datasheet
Product RangeCMC 500762 Series
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts48Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CMC 500762 Series
No. of Contacts
48Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Tin
IP Rating
-
Current Rating
-
Automotive Connector Shell Style
Right Angle Plug
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
