Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501190-3017
Newark Part No.
Full Reel28X2791
Re-Reel99Y4884
Cut Tape99Y4884
Product RangePico-Clasp 501190
Your Part Number
2,707 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.070 | $3.07 |
| Total Price | $3.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.070 |
| 10+ | $2.680 |
| 25+ | $2.560 |
| 50+ | $2.440 |
| 100+ | $2.340 |
| 250+ | $2.230 |
| 500+ | $2.130 |
Full Reel
| Quantity | Price |
|---|---|
| 4400+ | $1.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501190-3017
Newark Part No.
Full Reel28X2791
Re-Reel99Y4884
Cut Tape99Y4884
Product RangePico-Clasp 501190
Technical Datasheet
Connector SystemsSignal
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts30Contacts
Contact Termination TypeSurface Mount Straight
Product RangePico-Clasp 501190
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Signal
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
1mm
No. of Contacts
30Contacts
Product Range
Pico-Clasp 501190
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Alternatives for 501190-3017
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
