Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501330-0700
Newark Part No.28W0192
Product RangePico-Clasp 501330
Your Part Number
2,607 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.372 |
| 10+ | $0.320 |
| 25+ | $0.285 |
| 50+ | $0.279 |
| 100+ | $0.271 |
| 250+ | $0.211 |
| 500+ | $0.204 |
| 1000+ | $0.194 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501330-0700
Newark Part No.28W0192
Product RangePico-Clasp 501330
Technical Datasheet
Product RangePico-Clasp 501330
No. of Positions7Positions
Pitch Spacing1mm
For Use With501334, 501193 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Pico-Clasp 501330
Gender
Receptacle
For Use With
501334, 501193 Crimp Terminals
No. of Positions
7Positions
Pitch Spacing
1mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
