Quantity | Price |
---|---|
6600+ | $0.449 |
8800+ | $0.434 |
Product Information
Product Overview
The 501331-0807 is a 8-circuit 1-row 1.00mm pitch Pico-Clasp™ Wire-to-board vertical header with tin-plated phosphor bronze contacts, positive lock, cover tape and surface mount termination. This 501331 series PCB header is made of nylon, mates with 501330 Pico-Clasp™ Wire-to-board female housing, suitable for signal and Wire-to-board applications. Pico-Clasp™ wire-to-board connector is a smallest pitch wire-to-board connector with positive lock. The new 1.00mm pitch wire-to-board Pico-Clasp™ connector system from Molex was developed for various connections in Flat Panel Displays (FPD). Friction and positive locks are offered for various application needs. Other features include mating guides, solder tabs and footprint compatibility.
- Compact and small circuit size
- Provides space savings for mounting other components
- Inner positive lock prevents wire hooking, latch protection and secure mating retention
- Low mating and un-mating forces provides easy connecter insertion and extraction
- Outer positive lock - strong mating retention and clear click feeling
- Natural colour
- Current rating per contact is 1A
- Voltage rating is 50V AC/DC
- Operating temperature range from -40 to +105°C
Applications
Automotive, Consumer Electronics, Industrial, Medical
Technical Specifications
Signal
1Rows
Surface Mount Straight
Shrouded
Tin Plated Contacts
No SVHC (21-Jan-2025)
1mm
8Contacts
Pico-Clasp 501331 Series
Phosphor Bronze
PCB Header
Alternatives for 501331-0807
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate