Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50148-8100
Newark Part No.57H2148
Product RangeMizu-P25 50148 Series
Also Known AsGTIN UPC EAN: 800753347649
Your Part Number
22,834 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.607 | $0.216 |
| 10+ | $0.495 | $0.216 |
| 25+ | $0.470 | $0.216 |
| 50+ | $0.463 | $0.216 |
| 100+ | $0.456 | $0.216 |
| 250+ | $0.420 | $0.216 |
| 500+ | $0.414 | $0.216 |
| 1000+ | $0.409 | $0.216 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50148-8100
Newark Part No.57H2148
Product RangeMizu-P25 50148 Series
Also Known AsGTIN UPC EAN: 800753347649
Technical Datasheet
Product RangeMizu-P25 50148 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use With-000
Wire Size AWG Min22AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 50148-8100 is a Crimp Terminal made of phosphor bronze with tin plated finish. The 50148 series female terminal/socket contact accepts 20 to 22AWG wire. It is suitable for use with Mizu-P25™ 2.5mm pitch waterproof wire-to-wire receptacle housing.
- 125V Maximum rated voltage
Applications
Industrial, Automotive, LED Lighting, Consumer Electronics, Sensing & Instrumentation, HVAC
Technical Specifications
Product Range
Mizu-P25 50148 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
-000
Contact Material
Phosphor Bronze
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
