Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No502380-1000
Newark Part No.56R1224
Product RangeCLIK-Mate 502380
Also Known AsGTIN UPC EAN: 822350895125
Technical Datasheet
2,337 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.346 |
10+ | $0.289 |
25+ | $0.262 |
50+ | $0.257 |
100+ | $0.253 |
250+ | $0.239 |
500+ | $0.229 |
1000+ | $0.220 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No502380-1000
Newark Part No.56R1224
Product RangeCLIK-Mate 502380
Also Known AsGTIN UPC EAN: 822350895125
Technical Datasheet
Product RangeCLIK-Mate 502380
No. of Positions10Positions
Pitch Spacing1.25mm
For Use With502381 Crimp Terminal
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CLIK-Mate 502380 series 26 to 28AWG Crimp Housing used for 1.25mm pitch CLIK-Mate™ wire-to-board connector system.
- 2 to 15 circuits
Technical Specifications
Product Range
CLIK-Mate 502380
No. of Positions
10Positions
For Use With
502381 Crimp Terminal
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability