New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. PCB Receptacles
                      Print Page

                      502386-0870

                      PCB Receptacle, Signal, 1.25 mm, 1 Rows, 8 Contacts, Surface Mount Right Angle

                      MOLEX 502386-0870
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No502386-0870
                      Newark Part No.11R0580
                      Product RangeCLIK-Mate 502386 Series
                      Also Known AsGTIN UPC EAN: 822350895736
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)
                      QuantityPrice
                      2500+$0.416
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 7200
                      Multiple: 7200
                      $2,995.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No502386-0870
                      Newark Part No.11R0580
                      Product RangeCLIK-Mate 502386 Series
                      Also Known AsGTIN UPC EAN: 822350895736
                      Technical Datasheet

                      Data Sheet

                      Connector SystemsSignal
                      Pitch Spacing1.25mm
                      No. of Rows1Rows
                      GenderReceptacle(View Associated Connectors)
                      Product RangeCLIK-Mate 502386 Series
                      No. of Contacts8Contacts
                      Contact Termination TypeSurface Mount Right Angle
                      Connector MountingSurface Mount Right Angle
                      Contact PlatingTin Plated Contacts
                      Contact MaterialCopper Alloy
                      SVHCTo Be Advised

                      Product Overview

                      The CLIK-Mate 502386 series Wire-to-Board Connector designed for applications that require higher pin count connectors to carry more signal lines in less space. The system includes unique tuning-fork terminal concept that provides low-insertion force and secure mating contact. Molex's CLIK-Mate system is ideal for devices that require connectors with robust features and the ability to carry more signal lines in less space. CLIK-Mate connectors feature a positive inner locking system that provides secure mating retention and an audible click to confirm mating. A tuning-fork terminal design provides low insertion force and a secure mating contact. Reinforced metal solder tabs ensure a secure PCB retention and provide solder joint strain relief.

                      • Positive inner locks
                      • Tuning-fork style contact design
                      • Flat area for pick-and place
                      • Reinforced metal solder tabs

                      Applications

                      Automotive, Industrial, Medical, Lighting, Consumer Electronics

                      Technical Specifications

                      Connector Systems

                      Signal

                      No. of Rows

                      1Rows

                      Product Range

                      CLIK-Mate 502386 Series

                      Contact Termination Type

                      Surface Mount Right Angle

                      Contact Plating

                      Tin Plated Contacts

                      SVHC

                      To Be Advised

                      Pitch Spacing

                      1.25mm

                      Gender

                      Receptacle

                      No. of Contacts

                      8Contacts

                      Connector Mounting

                      Surface Mount Right Angle

                      Contact Material

                      Copper Alloy

                      Technical Docs (6)

                      CAD Multiple Formats EN

                      Drawing EN

                      Miscellaneous EN

                      3D Product Image EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.