Need more?
| Quantity | Price |
|---|---|
| 10+ | $1.320 |
| Quantity | Price |
|---|---|
| 900+ | $0.832 |
| 1800+ | $0.796 |
| 3600+ | $0.780 |
| 5400+ | $0.746 |
| 9000+ | $0.734 |
Product Information
Product Overview
The CLIK-Mate 502584 series Wire-to-Board Connector designed for applications that require higher pin count connectors to carry more signal lines in less space. The system includes unique tuning-fork terminal concept that provides low-insertion force and secure mating contact. Molex's CLIK-Mate system is ideal for devices that require connectors with robust features and the ability to carry more signal lines in less space. CLIK-Mate connectors feature a positive inner locking system that provides secure mating retention and an audible click to confirm mating. A tuning-fork terminal design provides low insertion force and a secure mating contact. Reinforced metal solder tabs ensure a secure PCB retention and provide solder joint strain relief.
- Positive inner locks
- Tuning-fork style contact design
- Flat area for pick-and place
- Reinforced metal solder tabs
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical
Technical Specifications
Signal
Receptacle
8Contacts
Surface Mount
Copper Alloy
No SVHC (25-Jun-2025)
1.5mm
1Rows
Surface Mount Straight
CLIK-Mate 502584
Tin Plated Contacts
Alternatives for 502584-0870
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate